20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107-10054-01

DigiKey Part Number
4294-107-10054-01TR-ND - Tape & Reel (TR)
4294-107-10054-01CT-ND - Cut Tape (CT)
4294-107-10054-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
107-10054-01
Description
SFP+ CONNECTOR
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,73500 €7,35 €
250,68880 €17,22 €
500,65600 €32,80 €
1000,62450 €62,45 €
2500,58540 €146,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,55030 €330,18 €
1 2000,52403 €628,84 €
1 8000,50924 €916,63 €
3 0000,49122 €1 473,66 €
4 2000,47970 €2 014,74 €
6 0000,46779 €2 806,74 €
15 0000,43853 €6 577,95 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07010 €