
50696-0100M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0100M-002TR-ND - Tape & Reel (TR) 4294-50696-0100M-002CT-ND - Cut Tape (CT) 4294-50696-0100M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0100M-002 |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,13300 € | 13,30 € |
| 250 | 0,12468 € | 31,17 € |
| 500 | 0,11872 € | 59,36 € |
| 1 000 | 0,11305 € | 113,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10596 € | 264,90 € |
| 5 000 | 0,10090 € | 504,50 € |
| 7 500 | 0,09805 € | 735,38 € |
| 12 500 | 0,09458 € | 1 182,25 € |
| 17 500 | 0,09236 € | 1 616,30 € |
| 25 000 | 0,09007 € | 2 251,75 € |
| 62 500 | 0,08443 € | 5 276,88 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22140 € |

