
2251 | |
|---|---|
DigiKey Part Number | 1528-1894-ND |
Manufacturer | |
Manufacturer Product Number | 2251 |
Description | CASE PLAS GREEN 3.622"LX2.480"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Green Hand Held 3.622" L x 2.480" W (92.00mm x 63.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | 3.622" L x 2.480" W (92.00mm x 63.00mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 8.98in² (57.9cm²) | |
Design | Hand Held | |
Material | Plastic, Polycarbonate | |
Color | Green | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.06 lb (27.22 g) |











