
4485 | |
|---|---|
DigiKey Part Number | 1528-4485-ND |
Manufacturer | |
Manufacturer Product Number | 4485 |
Description | 9 DOF IMU W/ ACCEL/GYRO/MAG |
Customer Reference | |
Detailed Description | LIS3MDL, LSM6DS33 Accelerometer, Gyroscope, Magnetometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | LIS3MDL, LSM6DS33 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, C++ | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed |

