34 AWG Hook-Up Wire Black 30V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4734

DigiKey Part Number
1528-4734-ND
Manufacturer
Manufacturer Product Number
4734
Description
HOOK-UP 34AWG 30V BLACK 32.81'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire Black 30V 32.81' (10.00m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
-
Length
32.81' (10.00m)
Voltage
30V
Operating Temperature
-80°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,45000 €6,45 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,93350 €