Image for CA-RA2-PHR-34113-M-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RA2-PHR-34113-M-WT

DigiKey Part Number
2057-CA-RA2-PHR-34113-M-WT-ND
Manufacturer
Manufacturer Product Number
CA-RA2-PHR-34113-M-WT
Description
CABLE ASSEMBLY, CIRCULAR, RIGHT
Customer Reference
Detailed Description
Cable Assembly Circular 01 pos Male, Right Angle (Magnetic) to USB A Male Plug 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Circular 01 pos Male, Right Angle (Magnetic) to USB A Male Plug
Length
3.94' (1.20m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.