
MTD-A-07-C-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-07-C-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-07-C-2 |
Description | CONNECTOR, WIRE HOUSING, 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62954 € | 1 259,08 € |
| Unit Price without VAT: | 0,62954 € |
|---|---|
| Unit Price with VAT: | 0,77433 € |

