



RF55-30F-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30F-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30F-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89000 € | 38,90 € |
| 25 | 3,64600 € | 91,15 € |
| 50 | 3,47140 € | 173,57 € |
| 100 | 3,30570 € | 330,57 € |
| 300 | 3,05923 € | 917,77 € |
| 500 | 2,95096 € | 1 475,48 € |
| 1 000 | 2,81023 € | 2 810,23 € |
| 2 500 | 2,63450 € | 6 586,25 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,63340 € |


