


ATS-CPX030030025-172-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35936-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-172-C3-R0 |
Description | HEATSINK 30X30X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,62400 € | 36,24 € |
| 25 | 3,45160 € | 86,29 € |
| 50 | 3,32700 € | 166,35 € |
| 100 | 3,20690 € | 320,69 € |
| 250 | 3,05432 € | 763,58 € |
| 500 | 2,94372 € | 1 471,86 € |
| 1 000 | 2,83694 € | 2 836,94 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 5,04300 € |

