Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL61-1220-R0

DigiKey Part Number
ATS-EXL61-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL61-1220-R0
Description
HEATSINK AL6063 1220X15X6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL61-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
0.591" (15.00mm)
Diameter
-
Fin Height
0.236" (6.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
29.00°C/W @ 200 LFM
Thermal Resistance @ Natural
57.00°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,93000 €36,93 €
1032,67800 €326,78 €
2531,12360 €778,09 €
5029,99540 €1 499,77 €
10028,90740 €2 890,74 €
25027,52740 €6 881,85 €
Manufacturers Standard Package
Unit Price without VAT:36,93000 €
Unit Price with VAT:45,42390 €