
RV1206FR-075M49L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-075M49LTR-ND - Tape & Reel (TR) 13-RV1206FR-075M49LCT-ND - Cut Tape (CT) 13-RV1206FR-075M49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-075M49L |
Description | CHIP RESISTOR HIGH VOLTAGE 5.49M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05232 € | 13,08 € |
| 500 | 0,04688 € | 23,44 € |
| 1 000 | 0,04258 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03570 € | 178,50 € |
| 10 000 | 0,03370 € | 337,00 € |
| 15 000 | 0,03272 € | 490,80 € |
| 25 000 | 0,03167 € | 791,75 € |
| 35 000 | 0,03106 € | 1 087,10 € |
| 50 000 | 0,03049 € | 1 524,50 € |
| 60 000 | 0,03022 € | 1 813,20 € |
| 120 000 | 0,02933 € | 3 519,60 € |
| 125 000 | 0,02929 € | 3 661,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24600 € |

