USB-4761-BE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 42
Unit Price: 199,66000 €
Datasheet
Digital Input Module USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-4761-BE

DigiKey Part Number
USB-4761-BE-ND
Manufacturer
Manufacturer Product Number
USB-4761-BE
Description
MODULE DIGITAL INPUT USB 2.0
Customer Reference
Detailed Description
Digital Input Module USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Digital Input
Type
Module
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Digital
Input Range
5 ~ 30V
Input Resolution
-
Number of Outputs and Type
8 - Relay
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes