Image for AIMB-786G2-00A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-786G2-00A1

DigiKey Part Number
AIMB-786G2-00A1-ND
Manufacturer
Manufacturer Product Number
AIMB-786G2-00A1
Description
SBC 3.7GHZ 1 CORE 64GB/- RAM
Customer Reference
Detailed Description
Single Board Computer 2.1GHz ~ 3.7GHz 1 Core 64GB/- RAM Intel Core i7/i5/i3/Pentium/Celeron
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i7/i5/i3/Pentium/Celeron
Speed
2.1GHz ~ 3.7GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
12.130" x 9.610" (308.00mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
PCI, PCIe
RAM Capacity/Installed
64GB/-
Storage Interface
SATA 3.0 (5)
Video Outputs
DP, DVI, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (7), USB 3.1 Gen 1 (4), USB 3.1 Gen 2 (2)
RS-232 (422, 485)
1
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.