Image for PPC-3150-RE4CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPC-3150-RE4CE

DigiKey Part Number
2084-PPC-3150-RE4CE-ND
Manufacturer
Manufacturer Product Number
PPC-3150-RE4CE
Description
FANLESS PANEL
Customer Reference
Detailed Description
Panel PC Intel® Atom™ E3845 1.91GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel PC
Core Processor
Intel® Atom™ E3845 1.91GHz, 4 Core
Storage
Supports SATA, mSATA
Memory
Supports DDR3L SODIMM (8GB Max Capacity)
Display Type
15" Touchscreen
Expansion Type
mini PCIe, PCI, PCIe
Features
-
Voltage - Supply
9 ~ 32VDC
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Approval Agency
CCC, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.