
AM2DG-15158.7DH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM2DG-15158.7DH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-15158.7DH30-NZ |
Description | DC DC CONVERTER 15V -8.7V 2.4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 14.5V - 15.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 14.5V | |
Voltage - Input (Max) | 15.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 2.4 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |

