ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 230 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-B1-500

DigiKey Part Number
4214-AK-B1-500-ND
Manufacturer
Manufacturer Product Number
AK-B1-500
Description
AC/DC CNVT 3.3V 5V 12V -12V 539W
Customer Reference
Detailed Description
ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 230 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
ATX
Number of Outputs
4
Voltage - Input
230 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
30 A
Current - Output 2
34 A
Current - Output 3
22 A
Current - Output 4
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
5°C ~ 50°C
Features
PFC, Standby Output, Universal Input
Mounting Type
Benchtop
Size / Dimension
8.27" L x 5.91" W x 3.35" H (210.0mm x 150.0mm x 85.0mm)
Approval Agency
CE
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 231
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,76000 €19,76 €
Unit Price without VAT:19,76000 €
Unit Price with VAT:24,30480 €