
A31010SEHALT-4 | |
|---|---|
DigiKey Part Number | 620-A31010SEHALT-4TR-ND - Tape & Reel (TR) 620-A31010SEHALT-4CT-ND - Cut Tape (CT) 620-A31010SEHALT-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31010SEHALT-4 |
Description | SEN HALL EFT ANLG VOLT 6-MLP/DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 0mT ~ 65mT | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | Sleep Mode | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,53050 € | 53,05 € |
| 500 | 0,48036 € | 240,18 € |
| 1 000 | 0,46173 € | 461,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43534 € | 1 306,02 € |
| 6 000 | 0,42046 € | 2 522,76 € |
| 9 000 | 0,41234 € | 3 711,06 € |
| 15 000 | 0,40267 € | 6 040,05 € |
| 21 000 | 0,39664 € | 8 329,44 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,92250 € |


