A3949SLPTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 8 765
Unit Price: 2,84000 €
Datasheet
Motor Driver DMOS Parallel 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3949SLPTR

DigiKey Part Number
A3949SLPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3949SLPTR
Description
IC MOTOR DRIVER 8V-36V 16TSSOP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 36V
Voltage - Load
8V ~ 36V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types