
14800 | |
|---|---|
DigiKey Part Number | 2285-14800-ND |
Manufacturer | |
Manufacturer Product Number | 14800 |
Description | CAMERA 1800 U-1240M MONO BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4024 x 3036 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 4024 x 3036 | |
Frames per Second | 29.0 | |
Shutter | Global, Rolling | |
Lens Mount | - | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 1.85µm x 1.85µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,72000 € | 383,72 € |
| Unit Price without VAT: | 383,72000 € |
|---|---|
| Unit Price with VAT: | 471,97560 € |

