
AO4453 | |
|---|---|
DigiKey Part Number | AO4453-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4453 |
Description | MOSFET P-CH 12V 9A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19197 € | 575,91 € |
| 6 000 | 0,17661 € | 1 059,66 € |
| 9 000 | 0,16879 € | 1 519,11 € |
| 15 000 | 0,16001 € | 2 400,15 € |
| 21 000 | 0,15480 € | 3 250,80 € |
| 30 000 | 0,15383 € | 4 614,90 € |
| Unit Price without VAT: | 0,19197 € |
|---|---|
| Unit Price with VAT: | 0,23612 € |

