
AOZ2152EQI-28 | |
|---|---|
DigiKey Part Number | 785-1869-2-ND - Tape & Reel (TR) 785-1869-1-ND - Cut Tape (CT) 785-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2152EQI-28 |
Description | IC REG BUCK ADJ 5A 18QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2152EQI-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58610 € | 58,61 € |
| 250 | 0,54932 € | 137,33 € |
| 500 | 0,52716 € | 263,58 € |
| 1 000 | 0,50892 € | 508,92 € |
| 2 500 | 0,48968 € | 1 224,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47808 € | 2 390,40 € |
| 10 000 | 0,46853 € | 4 685,30 € |
| 15 000 | 0,46375 € | 6 956,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,25460 € |

