


2854/1 GR001 | |
|---|---|
DigiKey Part Number | 2854/1GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 GR001 |
Description | HOOK-UP SOLID 24AWG GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86452 € | 864,52 € |
| 2 000 | 0,82103 € | 1 642,06 € |
| 3 000 | 0,79641 € | 2 389,23 € |
| 5 000 | 0,76620 € | 3 831,00 € |
| 7 000 | 0,75811 € | 5 306,77 € |
| Unit Price without VAT: | 0,86452 € |
|---|---|
| Unit Price with VAT: | 1,06336 € |


