


470027CY CL432 | |
|---|---|
DigiKey Part Number | 470027CYCL432-300-ND 216-470027CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY CL432 |
Description | CABLE 2COND 19AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Clear 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 5 | 5,49200 € | 27,46 € |
| 10 | 5,22900 € | 52,29 € |
| 25 | 4,89760 € | 122,44 € |
| 50 | 4,65920 € | 232,96 € |
| 100 | 4,43090 € | 443,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,16867 € | 950,60 € |
| 600 | 3,13923 € | 1 883,54 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,55220 € |






