
6316 SL005 | |
|---|---|
DigiKey Part Number | 216-6316SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6316 SL005 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.363" (9.22mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,87840 € | 287,84 € |
| Unit Price without VAT: | 2,87840 € |
|---|---|
| Unit Price with VAT: | 3,54043 € |


