67075 BR034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 0
Unit Price: 1,21526 €
Datasheet
18 AWG Hook-Up Wire 42/0.0063" Brown 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67075 BR034

DigiKey Part Number
216-67075BR034-ND
Manufacturer
Manufacturer Product Number
67075 BR034
Description
HOOK-UP STRND 18AWG BROWN
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 42/0.0063" Brown 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
42/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1640.4' (500.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: