Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C-51505NFJ-SLW-APN | |
|---|---|
DigiKey Part Number | 73-1288-ND |
Manufacturer | |
Manufacturer Product Number | C-51505NFJ-SLW-APN |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 15.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 116.00mm x 37.00mm x 15.60mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |









