
705/2R BK032 | |
|---|---|
DigiKey Part Number | 705/2RBK032-ND |
Manufacturer | |
Manufacturer Product Number | 705/2R BK032 |
Description | CABLE MOD COIL 5COND BLACK 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 5 | |
Length - Coil Retracted | 2.00' (0.61m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 23 AWG | |
Conductor Strand | 21/36 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.750" (19.05mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 80°C | |
Voltage | 300 V | |
Current | 1 A | |
Conductor Material | Copper, Tinned | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,86000 € | 166,86 € |
| 5 | 148,49800 € | 742,49 € |
| 10 | 141,12200 € | 1 411,22 € |
| 25 | 131,82520 € | 3 295,63 € |
| 50 | 125,11780 € | 6 255,89 € |
| 100 | 122,09760 € | 12 209,76 € |
| Unit Price without VAT: | 166,86000 € |
|---|---|
| Unit Price with VAT: | 205,23780 € |

