
GFL2D20030SN | |
|---|---|
DigiKey Part Number | GFL2D20030SN-ND |
Manufacturer | |
Manufacturer Product Number | GFL2D20030SN |
Description | MCCB+EGFP 20A120240V AC 30MA D T |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 20A 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |

