
ASR-SV480A30ZY-LM | |
|---|---|
DigiKey Part Number | 2040-ASR-SV480A30ZY-LM-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV480A30ZY-LM |
Description | SSR RELAY SPST-NO 30A 24-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 530 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 43,63250 € | 349,06 € |
| Unit Price without VAT: | 43,63250 € |
|---|---|
| Unit Price with VAT: | 53,66798 € |

