Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 320 884736 13824 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX15-11FF676I

DigiKey Part Number
XC4VLX15-11FF676I-ND
Manufacturer
Manufacturer Product Number
XC4VLX15-11FF676I
Description
IC FPGA 320 I/O 676FCBGA
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 320 884736 13824 676-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VLX15-11FF676I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
13824
Total RAM Bits
884736
Number of I/O
320
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.