XC9572XL-10VQ64C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 34 720
Unit Price: 8,06000 €
Datasheet

Similar


Altera
In Stock: 0
Unit Price: 2,06000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 64
Unit Price: 17,60000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 285
Unit Price: 7,32000 €
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-10VQ64C

DigiKey Part Number
122-1266-ND
Manufacturer
Manufacturer Product Number
XC9572XL-10VQ64C
Description
IC CPLD 72MC 10NS 64VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9572XL-10VQ64C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
52
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes