XC9572XL-7TQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 1 881
Unit Price: 14,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 245
Unit Price: 4,99000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 64
Unit Price: 17,60000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 285
Unit Price: 7,32000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-7TQ100C

DigiKey Part Number
122-1271-ND
Manufacturer
Manufacturer Product Number
XC9572XL-7TQ100C
Description
IC CPLD 72MC 7.5NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
72
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes