
BB-HRGB32M-TRB | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRBTR-ND - Tape & Reel (TR) 2007-BB-HRGB32M-TRBCT-ND - Cut Tape (CT) 2007-BB-HRGB32M-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
EDA/CAD Models | BB-HRGB32M-TRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA104 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Base Product Number |


