




C20A1P-80VDC | |
|---|---|
DigiKey Part Number | 288-1373-ND |
Manufacturer | |
Manufacturer Product Number | C20A1P-80VDC |
Description | CIR BRKR MAG-HYDR 20A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 5 | 29,38600 € | 146,93 € |
| 12 | 26,53750 € | 318,45 € |
| 60 | 21,97217 € | 1 318,33 € |
| 108 | 20,49546 € | 2 213,51 € |
| 252 | 18,52532 € | 4 668,38 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 43,56660 € |





