Image for AZ2270-1CE-22D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2270-1CE-22D

DigiKey Part Number
3385-AZ2270-1CE-22D-ND
Manufacturer
Manufacturer Product Number
AZ2270-1CE-22D
Description
RELAY GEN PURPOSE SPDT 30A 22V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
8310VA, 840W
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
-
Must Release Voltage
2.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2 1602,20294 €4 758,35 €
Unit Price without VAT:2,20294 €
Unit Price with VAT:2,70962 €