
AZ9731-1C-24DC4R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-24DC4R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-24DC4R1 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, MINI-ISO, Shrouded w/ Steel Bracket Sealed - Epoxy | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,66868 € | 2 002,42 € |
| Unit Price without VAT: | 1,66868 € |
|---|---|
| Unit Price with VAT: | 2,05248 € |


