PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3006-50-60-25-PT4

DigiKey Part Number
RL3006-50-6025PT4-ND
Manufacturer
Manufacturer Product Number
RL3006-50-60-25-PT4
Description
PTC RESET FUSE 25V RADIAL DISC
Customer Reference
Detailed Description
PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Voltage - Max
25V
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" Dia x 0.150" T (8.90mm x 3.80mm)
Height - Seated (Max)
0.350" (8.89mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.