Parametric Equivalent

10-107340-53S | |
|---|---|
DigiKey Part Number | 1178-10-107340-53S-ND |
Manufacturer | |
Manufacturer Product Number | 10-107340-53S |
Description | RECEPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 60 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 40-53 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodic Coating (Alumilite) | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 108,32000 € | 4 108,32 € |
| Unit Price without VAT: | 4 108,32000 € |
|---|---|
| Unit Price with VAT: | 5 053,23360 € |

