17-110744 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 21,93000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 19,33800 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 20,97000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 31,53200 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 164
Unit Price: 25,61000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 28,08500 €
Datasheet
Image for 17-110744 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-110744

DigiKey Part Number
17-110744-ND
Manufacturer
Manufacturer Product Number
17-110744
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Terminal Block
Shielding
Shielded
Ratings
Cat5e
Features
Circular Bayonet Coupling, Potted
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Zinc Die Cast, Nickel Plated
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1043,95300 €439,53 €
Manufacturers Standard Package
Unit Price without VAT:43,95300 €
Unit Price with VAT:54,06219 €