


G03V21342HR | |
|---|---|
DigiKey Part Number | 664-G03V21342HRTR-ND - Tape & Reel (TR) 664-G03V21342HRCT-ND - Cut Tape (CT) 664-G03V21342HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G03V21342HR |
Description | CARDEDGE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03V21342HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 148 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,44100 € | 84,41 € |
| 25 | 7,91240 € | 197,81 € |
| 50 | 7,53460 € | 376,73 € |
| 100 | 7,22700 € | 722,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 6,76561 € | 1 556,09 € |
| 460 | 6,44298 € | 2 963,77 € |
| 690 | 6,26151 € | 4 320,44 € |
| 1 150 | 6,04011 € | 6 946,13 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 12,21390 € |

