


G03V43332HR | |
|---|---|
DigiKey Part Number | 664-G03V43332HRTR-ND - Tape & Reel (TR) 664-G03V43332HRCT-ND - Cut Tape (CT) 664-G03V43332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G03V43332HR |
Description | CARDEDGE CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03V43332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,73700 € | 77,37 € |
| 25 | 7,25200 € | 181,30 € |
| 50 | 6,90560 € | 345,28 € |
| 100 | 6,57610 € | 657,61 € |
| 250 | 6,56988 € | 1 642,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,36169 € | 1 017,87 € |
| 320 | 6,05822 € | 1 938,63 € |
| 480 | 5,88752 € | 2 826,01 € |
| 800 | 5,67931 € | 4 543,45 € |
| 1 120 | 5,54629 € | 6 211,84 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 11,20530 € |

