
G827MA07345CDEU | |
|---|---|
DigiKey Part Number | 664-G827MA07345CDEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G827MA07345CDEU |
Description | PCB SOCKET 2.0MM PITCH, STR DIP, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | G827MA07345CDEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250VDC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 100 | 0,34279 € | 2 776,60 € |
| Unit Price without VAT: | 0,34279 € |
|---|---|
| Unit Price with VAT: | 0,42163 € |

