Similar

10017251-392240ELF | |
|---|---|
DigiKey Part Number | 609-1230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10017251-392240ELF |
Description | CONN FFC TOP 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FFC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH23-39S-0.3SHAW(05) | Hirose Electric Co Ltd | 2 003 | HFQ539CT-ND | 1,81000 € | Similar |


