10090098-S254VLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1 538
Unit Price: 3,54000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 51,96720 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 55,34960 €
Datasheet

Similar


NorComp Inc.
In Stock: 782
Unit Price: 8,63000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Similar


EDAC Inc.
In Stock: 85
Unit Price: 3,22000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,17904 €
Datasheet

Similar


EDAC Inc.
In Stock: 130
Unit Price: 3,56000 €
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: 3,35000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,22028 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,48352 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,74568 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 6,19892 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,55208 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090098-S254VLF

DigiKey Part Number
609-4000-ND
Manufacturer
Manufacturer Product Number
10090098-S254VLF
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes