Socket Contact 14-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158070-101LF

DigiKey Part Number
609-10158070-101LFTR-ND - Tape & Reel (TR)
609-10158070-101LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10158070-101LF
Description
MINITEK PWR CRIMP TERM 5.7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact 14-16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10158070-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78200 €7,82 €
250,73320 €18,33 €
500,69820 €34,91 €
1000,66480 €66,48 €
2500,62316 €155,79 €
5000,59340 €296,70 €
1 0000,56506 €565,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51242 €2 049,68 €
8 0000,48798 €3 903,84 €
12 0000,47423 €5 690,76 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,13160 €