
10136688-0241103LF | |
|---|---|
DigiKey Part Number | 609-10136688-0241103LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136688-0241103LF |
Description | CONN SKT DIMM 288POS PCB |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | 0.571" (14.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

