
59132-F34-03-075LF | |
|---|---|
DigiKey Part Number | 609-59132-F34-03-075LF-ND |
Manufacturer | |
Manufacturer Product Number | 59132-F34-03-075LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.614" (15.596mm) | |
Length - Post (Mating) | 0.201" (5.100mm) | |
Length - Stack Height | 0.295" (7.493mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |

