Parametric Equivalent

61082-141620LF | |
|---|---|
DigiKey Part Number | 61082-141620LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-141620LF |
Description | CONN RCPT 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-141620LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |








