
67000-022LF | |
|---|---|
DigiKey Part Number | 609-67000-022LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-022LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 22Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-022LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.31mm |
Series | Voltage Rating 100 V |
Packaging Bag | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC, FPC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1 A |
Number of Positions 22 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09848 € | 549,24 € |
| Unit Price without VAT: | 1,09848 € |
|---|---|
| Unit Price with VAT: | 1,35113 € |

