
72478-3111LF | |
|---|---|
DigiKey Part Number | 72478-3111LF-ND |
Manufacturer | |
Manufacturer Product Number | 72478-3111LF |
Description | CONN RCPT 30POS FREE HANGING |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 72478-3111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Latch Fingers | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Color | - | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |

